837-060-523-802

Heilind Number:EDA837-060-523-802
Manufacturer:EDAC
Manufacturer Number:837-060-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-523-802

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. This essential component, designed for durability and reliability, features two rows of 60 copper alloy contacts for secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise positioning on your circuit board. The UL 94V-0 Diallyl Phthalate housing ensures safety and compliance with industry standards. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Its straight mount orientation makes installation a breeze. Upgrade your board-to-board connections with this high-performance solution.