837-060-523-803

Heilind Number:EDA837-060-523-803
Manufacturer:EDAC
Manufacturer Number:837-060-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-523-803

Detailed Description

Upgrade your industrial setup with our High Temp Card Edge Connector, designed for durability and efficiency in high-temperature environments. Made with a UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in extreme conditions. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it offers seamless connectivity for your PCB applications. With a total of 60 positions, it's perfect for high-density board-to-board connections. Operating at a wide temperature range of -40 to 105 °C, you can rely on its performance in diverse settings. Trust in our green-colored connector for secure and stable connections, essential for your critical operations.