837-060-523-804

Heilind Number:EDA837-060-523-804
Manufacturer:EDAC
Manufacturer Number:837-060-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-523-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, it features a UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in high temperature environments. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers seamless connectivity for up to 60 positions. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it's a versatile choice for various PCB connection needs. Trust in the quality and efficiency of this essential component for your projects.