837-060-523-807

Heilind Number:EDA837-060-523-807
Manufacturer:EDAC
Manufacturer Number:837-060-523-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-523-807

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a 3A amperage rating, it ensures reliable power transmission, while the copper alloy contacts provide secure and efficient signal transfer. Boasting a double-row configuration with 60 positions and a pitch of .156 inches, it offers ample connectivity options for your circuit board. The straight mount orientation and row spacing of .2 inches make installation a breeze, while an operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Elevate your PCB design with this essential component.