837-060-523-812

Heilind Number:EDA837-060-523-812
Manufacturer:EDAC
Manufacturer Number:837-060-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-523-812

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Its durable green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in extreme conditions. Featuring two rows with a total of 60 positions, this connector offers ample connectivity for your applications. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee efficient signal transmission. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suited for various industrial settings. Its straight mount orientation simplifies installation, making it a convenient choice for board-to-board connections. Trust in our connector to deliver consistent performance and durability, meeting your connectivity needs with precision.