837-060-524-204

Heilind Number:EDA837-060-524-204
Manufacturer:EDAC
Manufacturer Number:837-060-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-524-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimized performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate and features two rows for efficient data transmission. With a contact material of Copper Alloy ensuring reliable conductivity, it offers 60 positions with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.