837-060-524-212

Heilind Number:EDA837-060-524-212
Manufacturer:EDAC
Manufacturer Number:837-060-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-524-212

Detailed Description

Enhance your high-temperature electronic connections with our durable and reliable Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate that ensures safety and functionality. With a double-row configuration and 60 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial applications, this connector is a dependable choice. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a crucial component in your electronic assembly. Trust in its quality and performance to keep your systems running smoothly.