837-060-524-802

Heilind Number:EDA837-060-524-802
Manufacturer:EDAC
Manufacturer Number:837-060-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-524-802

Detailed Description

Enhance your high-temperature electronic connections with our state-of-the-art Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability in challenging environments. With a current rating of 3A, it delivers efficient power transmission. Sporting two rows and 60 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB board. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Trust in its performance and make seamless board-to-board connections with ease. Elevate your electronic projects with this essential component.