837-060-524-812

Heilind Number:EDA837-060-524-812
Manufacturer:EDAC
Manufacturer Number:837-060-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-524-812

Detailed Description

Upgrade your high-temperature connectivity with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, this green connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable power transmission at an amperage of 3A. Featuring 60 positions and a straight mount orientation, it facilitates seamless board-to-board PCB connections with precision and ease. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component, delivering unparalleled quality and performance.