837-060-540-212

Heilind Number:EDA837-060-540-212
Manufacturer:EDAC
Manufacturer Number:837-060-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-540-212

Detailed Description

Discover a reliable solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features two rows of 60 positions for seamless board-to-board connections. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures efficient power transmission at an amperage of 3A. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications, providing secure and stable connectivity in even the most demanding environments. Trust in this connector for your PCB assembly needs, guaranteeing quality and performance every time.