837-060-540-808

Heilind Number:EDA837-060-540-808
Manufacturer:EDAC
Manufacturer Number:837-060-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-540-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector, featuring a housing made of UL 94V-0 Diallyl Phthalate, guarantees durability and reliability. With two rows and a total of 60 positions, it offers ample connectivity for your PCB applications. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Its .156-inch pitch and .2-inch row spacing allow for easy installation and compatibility with various board layouts. Trust in this straight-mount connector to provide secure and efficient board-to-board connections, meeting your connectivity needs with precision.