837-060-540-812

Heilind Number:EDA837-060-540-812
Manufacturer:EDAC
Manufacturer Number:837-060-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-540-812

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for optimal performance in demanding environments, the housing is constructed from UL 94V-0 Diallyl Phthalate in a vibrant green color. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. Featuring two rows of 60 positions each, with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this robust and efficient connector.