837-060-541-201

Heilind Number:EDA837-060-541-201
Manufacturer:EDAC
Manufacturer Number:837-060-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-541-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a dual-row layout featuring 60 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, ensures reliable conductivity. A pitch of .156 inches and row spacing of .2 inches allow for precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the most extreme environments. Whether you're working on industrial machinery or electronic devices, our Card Edge Connector guarantees secure and efficient board-to-board connections. Elevate your project with this essential component.