837-060-541-212

Heilind Number:EDA837-060-541-212
Manufacturer:EDAC
Manufacturer Number:837-060-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-541-212

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring secure power transfer. With a 3A amperage rating and the ability to withstand temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Its two rows of 60 positions, with a .156-inch pitch and .2-inch row spacing, provide ample connectivity options. Whether you require straight or right-angle mounting, this connector offers flexibility in installation. Trust in its quality performance for seamless board-to-board connections in your projects.