837-060-541-802

Heilind Number:EDA837-060-541-802
Manufacturer:EDAC
Manufacturer Number:837-060-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-541-802

Detailed Description

Enhance your high-temperature board-to-board connections with our efficient and reliable Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring durability and conductivity. With two rows of 60 positions, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted functionality. Trust in the green-colored connector's straight mount orientation to streamline your assembly process. Upgrade your systems with this essential component, a testament to our commitment to quality in every detail.