837-060-541-807

Heilind Number:EDA837-060-541-807
Manufacturer:EDAC
Manufacturer Number:837-060-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-541-807

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, engineered for optimal durability and versatility. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in high-temperature environments. With a dual-row design and 60 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, it facilitates easy integration into your PCB setup. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a dependable choice for your connectivity needs. Explore the full potential of your systems with this essential component.