837-060-541-808

Heilind Number:EDA837-060-541-808
Manufacturer:EDAC
Manufacturer Number:837-060-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-541-808

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Sporting a vibrant green hue, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in high-temperature settings. With two rows of 60 copper alloy contacts, each with a robust amperage rating of 3A, it provides ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your board-to-board PCB setups. Trust in its quality construction for seamless performance in all your electronic projects.