837-060-541-812

Heilind Number:EDA837-060-541-812
Manufacturer:EDAC
Manufacturer Number:837-060-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-541-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate and features two rows for efficient power transmission. Its copper alloy contacts ensure reliable conductivity, with a pitch of .156 inches and row spacing of .2 inches accommodating precise connections. With 60 positions available, it's perfect for demanding applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability even in extreme conditions. Upgrade your setup with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.