837-060-542-212

Heilind Number:EDA837-060-542-212
Manufacturer:EDAC
Manufacturer Number:837-060-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-542-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green color and sturdy UL 94V-0 Diallyl Phthalate housing, this connector is designed for durability and performance. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. The double-row design with 60 positions, .156-inch pitch, and .2-inch row spacing offers ample connectivity options. Suitable for straight mounting orientation, it facilitates seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse applications. Trust in this connector for robust and efficient PCB connectivity.