837-060-542-803

Heilind Number:EDA837-060-542-803
Manufacturer:EDAC
Manufacturer Number:837-060-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-542-803

Detailed Description

Ensure reliable connectivity in high-temperature environments with this Green High Temp Card Edge Connector. With a current rating of 3 A, it is suitable for demanding applications. The housing material, UL 94V-0 Diallyl Phthalate, offers both durability and safety. Featuring two rows and a total of 60 positions, this connector allows for efficient signal transmission on PCBs. The copper alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it is easy to install. Operating in a wide temperature range of -40 to 105 °C, this connector is perfect for various industrial and commercial settings. Trust in its performance for seamless board-to-board connections.