837-060-542-804

Heilind Number:EDA837-060-542-804
Manufacturer:EDAC
Manufacturer Number:837-060-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-542-804

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring reliable power transmission at an amperage of 3A. With two rows and a pitch of .156 inches, it offers seamless integration on PCBs, featuring 60 positions for versatile connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, guaranteeing stability and efficiency in any setup. Trust in our Card Edge Connector for robust and dependable board-to-board connections.