837-060-555-201

Heilind Number:EDA837-060-555-201
Manufacturer:EDAC
Manufacturer Number:837-060-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-555-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant Green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a double row configuration and 60 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications. Trust in the quality of our Card Edge Connector to deliver seamless board-to-board connectivity in any setting.