837-060-555-207

Heilind Number:EDA837-060-555-207
Manufacturer:EDAC
Manufacturer Number:837-060-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-555-207

Detailed Description

Enhance your PCB connectivity with our high-temperature card edge connector in a vibrant green hue. Designed for optimal performance, this connector features a 3A amperage capacity and is crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With two rows and 60 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing provide a secure fit for your boards, and its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.