837-060-555-212

Heilind Number:EDA837-060-555-212
Manufacturer:EDAC
Manufacturer Number:837-060-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-555-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability and performance, this green connector features a dual-row layout with 60 positions for seamless board-to-board connections. The copper alloy contacts ensure efficient power transmission, while the UL 94V-0 Diallyl Phthalate housing material offers robust protection. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where durability is paramount. Choose this straight-mount connector for dependable performance in demanding environments.