837-060-555-808

Heilind Number:EDA837-060-555-808
Manufacturer:EDAC
Manufacturer Number:837-060-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-555-808

Detailed Description

Enhance your high-temperature electronic connections with this robust Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of precision-engineered contacts crafted from Copper Alloy, it ensures reliable conductivity even in demanding environments. The .156-inch pitch and .2-inch row spacing accommodate seamless integration, offering 60 positions for efficient PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where durability and stability are paramount. Trust in this connector for secure and high-performance board-to-board connections in your electronic designs.