837-060-555-812

Heilind Number:EDA837-060-555-812
Manufacturer:EDAC
Manufacturer Number:837-060-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-555-812

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance and durability, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a 3 A amperage and copper alloy contact material, it offers efficient power transmission. Its two-row design with 60 positions and a pitch of .156 inches provides ample connectivity options. The straight mount orientation and -40 to 105 °C operating temperature range make it suitable for various applications. Upgrade your PCB setup with this essential component.