837-060-556-201

Heilind Number:EDA837-060-556-201
Manufacturer:EDAC
Manufacturer Number:837-060-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-556-201

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector in a vibrant green hue. Designed for high performance, it boasts a 3A amperage rating and is crafted from UL 94V-0 Diallyl Phthalate for optimal durability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration onto your board. Featuring 60 positions and straight mount orientation, it ensures efficient and reliable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of PCB connectors for more options.