837-060-556-207

Heilind Number:EDA837-060-556-207
Manufacturer:EDAC
Manufacturer Number:837-060-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-556-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of contacts made of high-quality Copper Alloy, it offers reliable connectivity with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 60 positions available for versatile applications. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance even in extreme conditions. Trust in our Connector for seamless and efficient PCB connectivity in your projects.