837-060-556-802

Heilind Number:EDA837-060-556-802
Manufacturer:EDAC
Manufacturer Number:837-060-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-556-802

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 60 positions, spaced at .156 inches with .2 inches between rows, provide ample connectivity options. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality in various settings. Trust in this connector for seamless board-to-board PCB connections in your electronic projects.