837-060-556-807

Heilind Number:EDA837-060-556-807
Manufacturer:EDAC
Manufacturer Number:837-060-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-556-807

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. This two-row connector features a vibrant green color and is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and reliability. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connectivity. The 60 positions, along with the straight mount orientation, make it ideal for various applications. Engineered with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more high-quality options.