837-060-558-201

Heilind Number:EDA837-060-558-201
Manufacturer:EDAC
Manufacturer Number:837-060-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-558-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, meticulously engineered for optimal performance. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector guarantees durability and reliability even in high-temperature environments. With two rows and a total of 60 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mount orientation, it facilitates seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project requiring secure and efficient board-to-board connections. Upgrade your system with this essential component today.