837-060-558-802

Heilind Number:EDA837-060-558-802
Manufacturer:EDAC
Manufacturer Number:837-060-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-558-802

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, engineered for superior performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in extreme conditions. With two rows and 60 positions, it offers ample connectivity options for your application. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for right-angle mounting, it facilitates easy installation on your board. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial applications. Upgrade your connectivity solution with this essential component.