837-060-558-804

Heilind Number:EDA837-060-558-804
Manufacturer:EDAC
Manufacturer Number:837-060-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-558-804

Detailed Description

Upgrade your connection with our High Temp Card Edge Connector. Designed for reliability and durability, this green connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety in high-temperature environments. With two rows of copper alloy contacts, it can handle up to 3A of power. The .156-inch pitch and .2-inch row spacing allow for secure and efficient PCB mounting. Perfect for board-to-board connections, this right-angle connector offers 60 positions for versatile use. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any situation. Trust in our connector for seamless and robust electronic connections.