837-060-558-808

Heilind Number:EDA837-060-558-808
Manufacturer:EDAC
Manufacturer Number:837-060-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-558-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for seamless board-to-board integration. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance even in high-temperature environments. With two rows of copper alloy contacts, it delivers reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers versatility in installation. Boasting 60 positions, it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range of -40 to 105 °C, this connector is a must-have for any professional or DIY electronics project. Trust in its quality and performance, and experience seamless connectivity like never before.