837-060-558-812

Heilind Number:EDA837-060-558-812
Manufacturer:EDAC
Manufacturer Number:837-060-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-558-812

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Built to withstand extreme environments, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate and high-performance Copper Alloy contacts. With two rows and 60 positions, it offers ample connectivity for your board-to-board applications. The .156-inch pitch and .2-inch row spacing ensure secure and efficient assembly. Designed for convenience, its right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in demanding industrial settings. Elevate your connectivity solutions with this essential component.