837-060-559-203

Heilind Number:EDA837-060-559-203
Manufacturer:EDAC
Manufacturer Number:837-060-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-559-203

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliability in demanding environments. With a double-row design and 60 positions, it offers ample connectivity for your applications. The right-angle mount orientation and .156-inch pitch make installation easy, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse conditions. Trust in the quality and efficiency of our Card Edge Connector for seamless board-to-board connections in your projects.