837-060-559-802

Heilind Number:EDA837-060-559-802
Manufacturer:EDAC
Manufacturer Number:837-060-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-559-802

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in harsh operating conditions. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless communication between your circuit boards. Featuring 60 positions and a right-angle mount orientation, it allows for efficient board-to-board connections. Its wide operating temperature range of -40 to 105°C further guarantees consistent functionality. Upgrade your electronic assemblies with this essential component.