837-060-559-804

Heilind Number:EDA837-060-559-804
Manufacturer:EDAC
Manufacturer Number:837-060-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-559-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in a variety of applications. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a maximum amperage of 3A, this connector is suitable for high-power circuitry. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable signal transmission. Mountable at a right angle, it seamlessly integrates into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse environments. Ideal for board-to-board connections, this connector is a versatile solution for your electronic assembly needs.