837-060-559-812

Heilind Number:EDA837-060-559-812
Manufacturer:EDAC
Manufacturer Number:837-060-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-559-812

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in striking green. Designed for optimal performance in demanding environments, this connector boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and a total of 60 positions, it offers seamless board-to-board connectivity. Crafted with copper alloy contacts and a pitch of .156 inches, it ensures reliable signal transmission. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB design with this essential component.