837-060-560-212

Heilind Number:EDA837-060-560-212
Manufacturer:EDAC
Manufacturer Number:837-060-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-560-212

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable conductivity and longevity. With a low pitch of .156 inches and 60 positions spread across two rows, it offers ample connectivity for your PCB needs. The copper alloy contacts guarantee efficient power transmission, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its high amperage rating of 3A, making it suitable for power-intensive systems. Upgrade your setup with this essential component for seamless board-to-board connections.