837-060-560-802

Heilind Number:EDA837-060-560-802
Manufacturer:EDAC
Manufacturer Number:837-060-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-560-802

Detailed Description

Upgrade your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in even the most extreme environments. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, it guarantees reliable performance. The .156-inch pitch and .2-inch row spacing accommodate 60 positions, perfect for high-density applications. Engineered for convenience, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your PCB connectivity needs. Elevate your electronic projects with this essential component.