837-060-560-808

Heilind Number:EDA837-060-560-808
Manufacturer:EDAC
Manufacturer Number:837-060-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-060-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-060-560-808

Detailed Description

Ensure seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector is not just visually striking but also packs a punch with a 3 A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With two rows of copper alloy contacts, it offers reliable transmission with a pitch of .156 inches and row spacing of .2 inches. Boasting 60 positions, it provides ample connectivity options for your PCB boards. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality even in extreme conditions. Perfect for high-temperature applications, this connector is a must-have for your PCB assembly setup.