837-062-520-201

Heilind Number:EDA837-062-520-201
Manufacturer:EDAC
Manufacturer Number:837-062-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-520-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green design, this connector is not only visually striking but also durable, with a UL 94V-0 Diallyl Phthalate housing material ensuring reliable performance. With a robust amperage of 3A, it facilitates efficient power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, provide a total of 62 positions for seamless board-to-board connections. Designed for straight mount orientation, it offers versatility in installation. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is a dependable solution for various PCB connectivity needs. Explore our extensive range of connectors for high-quality, reliable solutions.