837-062-520-203

Heilind Number:EDA837-062-520-203
Manufacturer:EDAC
Manufacturer Number:837-062-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-520-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable and durable solution for demanding applications. Featuring a vibrant green color, this connector is not only visually striking but also offers exceptional performance with a 3 A amperage rating. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures high conductivity and robustness. With two rows of 62 positions each, a .156-inch pitch, and .2-inch row spacing, it provides ample connectivity options for your circuit boards. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Ideal for industrial and commercial use, this connector is a vital component for seamless board-to-board connections. Explore our range of PCB connectors for more innovative solutions.