837-062-520-207

Heilind Number:EDA837-062-520-207
Manufacturer:EDAC
Manufacturer Number:837-062-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-520-207

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector offers 62 positions across 2 rows, ensuring seamless connectivity. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate and durable Copper Alloy contacts, it guarantees longevity and stability. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for industrial applications where reliability is paramount. Trust in this Straight-mount Card Edge Connector to deliver exceptional performance in your electronic assemblies.