837-062-520-212

Heilind Number:EDA837-062-520-212
Manufacturer:EDAC
Manufacturer Number:837-062-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-520-212

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust design, with a housing crafted from UL 94V-0 Diallyl Phthalate for optimal performance in challenging environments. Its two rows of 62 positions, made of durable Copper Alloy, ensure secure and efficient connections. With a pitch of .156 inches and a row spacing of .2 inches, precise and reliable PCB connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for seamless integration. Elevate your connectivity game with this essential component, a must-have in any professional setup.