837-062-520-802

Heilind Number:EDA837-062-520-802
Manufacturer:EDAC
Manufacturer Number:837-062-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-520-802

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek green hue and is crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a dual-row configuration and 62 positions, it ensures reliable power transmission, while its copper alloy contacts guarantee efficient conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, making it ideal for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Stay ahead of the curve with this essential component for your PCB projects.