837-062-520-804

Heilind Number:EDA837-062-520-804
Manufacturer:EDAC
Manufacturer Number:837-062-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-520-804

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Engineered for reliability, it boasts a 3A amperage and features a robust UL 94V-0 Diallyl Phthalate housing. With two rows of Copper Alloy contacts offering 62 positions, this connector ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for demanding applications in various industries. Trust in our top-quality PCB connector to deliver superior performance and durability.