837-062-520-807

Heilind Number:EDA837-062-520-807
Manufacturer:EDAC
Manufacturer Number:837-062-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-520-807

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Engineered for durability and performance, this connector boasts a 3A amperage capacity and features a UL 94V-0 Diallyl Phthalate housing for maximum safety. With two rows of copper alloy contacts, it offers reliable signal transmission with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board connections, it accommodates 62 positions in a straight mount orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Elevate your connectivity game with this essential component.