837-062-520-812

Heilind Number:EDA837-062-520-812
Manufacturer:EDAC
Manufacturer Number:837-062-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-062-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-062-520-812

Detailed Description

Enhance high-temperature connectivity with our robust High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features 62 positions across two rows, ensuring seamless data transfer. The green housing, crafted from UL 94V-0 Diallyl Phthalate, offers superior durability and safety. Each contact is made from Copper Alloy, guaranteeing efficient power transmission at an amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, installation is precise and secure. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a diverse range of applications. Trust in our product for seamless connectivity in your projects.